Part Details for LCA210LSTR by Littelfuse Inc
Overview of LCA210LSTR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCA210LSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6885
|
Newark | 2 Form A (Dpst) Dual Pole Optomos Reel/ Tr |Littelfuse LCA210LSTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $3.0000 | Buy Now |
DISTI #
LCA210LSTR-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-350V Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5682 | Buy Now |
|
Future Electronics | LCA210 Series DPST 100 mA 350 V Single Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
Part Details for LCA210LSTR
LCA210LSTR CAD Models
LCA210LSTR Part Data Attributes:
|
LCA210LSTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCA210LSTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |