-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7489
|
Newark | Mosfet Relay, Spst-No, 2.2A, 60V, Smd-6 Rohs Compliant: Yes |Littelfuse LCA715STR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$3.7900 / $6.0500 | Buy Now |
|
Future Electronics | LCA715 Series SPST 2.2 A 60 V SMT Normally Open OptoMOS® Relay - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
3995934
|
element14 Asia-Pacific | MOSFET RELAY, SPST-NO, 2.2A, 60V, SMD-6 RoHS: Compliant Min Qty: 1 Container: Each | 272 |
|
$3.4749 / $5.4144 | Buy Now |
DISTI #
3995934
|
Farnell | MOSFET RELAY, SPST-NO, 2.2A, 60V, SMD-6 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 272 |
|
$4.3272 / $5.7696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCA715STR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCA715STR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0009 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 8.382 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES |