Part Details for LCA717 by IXYS Corporation
Overview of LCA717 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCA717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9535
|
Newark | 1-Form-A Solid State Relay 30V/Tube Rohs Compliant: Yes |Ixys Semiconductor LCA717 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-LCA717
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay RoHS: Compliant | 396 |
|
$3.0000 / $4.4400 | Buy Now |
DISTI #
LCA717
|
TTI | Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 250 In Stock |
|
$3.0400 / $3.5100 | Buy Now |
DISTI #
LCA717
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 2000mA, max.30VAC Min Qty: 1 | 0 |
|
$4.1100 / $7.8500 | RFQ |
|
LCSC | 1 Form A(SPST-NO) 1.2V 30V 83m 2A DIP-6 Solid State Relays (MOS Output) ROHS | 63 |
|
$3.8184 / $5.6354 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 2A 0-30V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 221 |
|
$6.8700 / $7.3600 | Buy Now |
Part Details for LCA717
LCA717 CAD Models
LCA717 Part Data Attributes
|
LCA717
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA717
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |