Part Details for LCA717S by IXYS Corporation
Overview of LCA717S by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCA717S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9536
|
Newark | Mosfet Relay, Spst-No, 2A, 30V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:2A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor LCA717S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$3.5500 / $5.6800 | Buy Now |
DISTI #
849-LCA717S
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay RoHS: Compliant | 899 |
|
$3.1800 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant |
50 In Stock |
|
$2.9400 / $4.4800 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 3750V ISOLATION | 57 |
|
$3.4538 / $6.9075 | Buy Now |
DISTI #
LCA717S
|
TTI | Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$3.2000 / $4.2100 | Buy Now |
DISTI #
LCA717S
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 2000mA, max.30VAC Min Qty: 1 | 0 |
|
$4.1100 / $7.8500 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 2A 0-30V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 191 |
|
$6.8700 / $7.3600 | Buy Now |
Part Details for LCA717S
LCA717S CAD Models
LCA717S Part Data Attributes
|
LCA717S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA717S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | MATTE TIN |