Part Details for LCA717STR by IXYS Corporation
Overview of LCA717STR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCA717STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA717STR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay RoHS: Compliant | 47 |
|
$2.9400 / $5.2100 | Buy Now |
DISTI #
LCA717STR
|
TTI | Solid State Relays - PCB Mount 1-Form 30V 2000 mA Solid State Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9100 / $3.0000 | Buy Now |
DISTI #
LCA717STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 2000mA, max.30VAC Min Qty: 1000 | 0 |
|
$3.6000 | RFQ |
DISTI #
SMC-LCA717STR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 598 |
|
RFQ |
Part Details for LCA717STR
LCA717STR CAD Models
LCA717STR Part Data Attributes
|
LCA717STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA717STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |