Part Details for LCA717STR by Littelfuse Inc
Overview of LCA717STR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCA717STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6907
|
Newark | 1-Form-A Optically Coupled Mosfet Reel/ Tr |Littelfuse LCA717STR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $3.5400 | Buy Now |
DISTI #
5656-LCA717STRCT-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-30V Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4494 In Stock |
|
$2.9794 / $5.2000 | Buy Now |
|
Future Electronics | LCA Series SPST 1.4 Vin 2 A 0.15 Ohm Surface Mount Solid State Relay - SDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.9800 | Buy Now |