There are no models available for this part yet.
Overview of LCANKIT1037 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCANKIT1037 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK0250
|
Newark | Hg908U-Pro Antomni 800Mhz 8Dbi, Rp-Sma M/Nm, 10Ft |L-Com LCANKIT1037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.9900 | Buy Now | |
DISTI #
5073-LCANKIT1037-ND
|
DigiKey | HG908U-PRO ANTOMNI 800MHZ 8DBI, Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$183.5084 / $195.9300 | Buy Now | |
DISTI #
73997484
|
RS | HG908U PRO ANTOMNI 800MHz 8dBi, RP SMA M/NM, 10FT | L-com LCANKIT1037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$206.9900 | RFQ | |
Onlinecomponents.com | HG908U-PRO ANTOMNI 800MHz 8dBi, RP-SMA M/NM, 10FT RoHS: Compliant | 0 |
|
$184.4200 / $198.0800 | Buy Now | ||
DISTI #
LCANKIT1037
|
L-com US | The LCANKIT1037 EU Helium Hotspot PRO Antenna Upgrade Kit from L-Com was designed with the serious Helium HNT Miner in mind. LCANKIT1037 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range, increased witnessing and Proof-of-Coverage over OEM components. The LCANKIT1037 achieves enhanced performance by utilizing L-Com’s 800 MHz PRO-Series high-performance Omni-directional antennas designed for the 800 MHz European ISM band. These LoRa, LoRaWAN antennas feature a rugged 1.58" diameter UV-stable fiberglass radome for durability, aesthetics and long service life. The LCANKIT1037 comes with a 8 dBi Omni Antenna that operates from 824 MHz to 876 MHz ffrequency range. Combined with our Low Loss 400 series cable, the 400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male connector, to the antenna, and an RP-SMA Male connector compatible with the leading Hotspot miners on the market. The LCANKIT1037 from L-Com brings industry proven components direct to the Helium enthusiast, ship worldwide the same day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 121 |
|
$165.5900 / $206.9900 | Buy Now |