There are no models available for this part yet.
Overview of LCB TTSD-T2V1-2J8L-0-10-R18-Z by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-RH850-X1X-T2-V1 | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) | |
Y-RH850-X1X-MB-T2-V1-JP | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) |
Price & Stock for LCB TTSD-T2V1-2J8L-0-10-R18-Z by OSRAM Opto Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S551200336111
|
Chip1Stop | LEDs Container: Cut Tape | 285 |
|
$0.3790 / $0.4340 | Buy Now | |
LCSC | 10mA 627.5mcd Blue 120 2.9V SMD3.2x1.3mm LED Indication - Discrete ROHS | 9 |
|
$0.1848 / $0.1953 | Buy Now |