Part Details for LCB127S by IXYS Corporation
Overview of LCB127S by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB127S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCB127S
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay RoHS: Compliant | 331 |
|
$2.6200 / $3.9800 | Buy Now |
DISTI #
LCB127S
|
TTI | Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.4900 / $2.6900 | Buy Now |
DISTI #
LCB127S
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 200mA, max.250VAC Min Qty: 1 | 6 |
|
$3.3000 / $6.2700 | Buy Now |
Part Details for LCB127S
LCB127S CAD Models
LCB127S Part Data Attributes
|
LCB127S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCB127S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |