Part Details for LCB15JBR200 by SEI Stackpole Electronics Inc
Overview of LCB15JBR200 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB15JBR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCB15JBR200-ND
|
DigiKey | RES 0.2 OHM 5% 15W AXIAL Min Qty: 750 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7621 | Buy Now |
DISTI #
LCB15JBR200
|
Avnet Americas | Res Wirewound 200MilliOhm 5% 15W ±50ppm/°C to±400ppm/°C Ceramic Axial Bulk - Bulk (Alt: LCB15JBR200) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6899 / $0.7546 | Buy Now |
DISTI #
708-LCB15JBR200
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, 15W, 0.2 ohm, 5% RoHS: Compliant | 0 |
|
$0.7540 / $1.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6910 / $0.8480 | Buy Now |
DISTI #
LCB15JBR200
|
Avnet Americas | Res Wirewound 200MilliOhm 5% 15W ±50ppm/°C to±400ppm/°C Ceramic Axial Bulk - Bulk (Alt: LCB15JBR200) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6899 / $0.7546 | Buy Now |
DISTI #
LCB15JBR200
|
Avnet Americas | Res Wirewound 200MilliOhm 5% 15W ±50ppm/°C to±400ppm/°C Ceramic Axial Bulk - Bulk (Alt: LCB15JBR200) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6899 / $0.7546 | Buy Now |
|
NAC | RESISTOR, 15W, 0.2 ohm, 5% - Ceramic Housed Current Sensing Resistor RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.3475 / $1.7970 | Buy Now |
Part Details for LCB15JBR200
LCB15JBR200 CAD Models
LCB15JBR200 Part Data Attributes
|
LCB15JBR200
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCB15JBR200
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 15W, 0.2ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 12.7 mm | |
Package Length | 47.6 mm | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.7321 V |