Part Details for LCBS-10M-01 by Essentra Components
Overview of LCBS-10M-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-10M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4975
|
Newark | Pcb Support, 10Mm, Pk40, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:10Mm, External Width:4Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Bore Size:1.57Mm, Overall Length:25.8Mm, Panel Rohs Compliant: Yes |Essentra Components LCBS-10M-01 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 24 |
|
$7.4300 / $10.0700 | Buy Now |
DISTI #
RPC3092-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1250 In Stock |
|
$0.1304 / $0.3400 | Buy Now |
DISTI #
144-LCBS-10M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,10MM Spc, CB Spt,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.1300 / $0.3400 | Order Now |
DISTI #
70906160
|
RS | Spacer, Dual Lock, Natural, 10mm | Essentra Components LCBS-10M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1370 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 10 mm (0.394 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1150 / $0.1671 | Buy Now |
DISTI #
RICLCBS-10M-01
|
DB Roberts | CB SptDual LckNatural10MM Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |