Part Details for LCBS-14-01 by Essentra Components
Overview of LCBS-14-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1631-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
864 In Stock |
|
$0.2083 / $0.4200 | Buy Now |
DISTI #
144-LCBS-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7/8 in Spc RoHS: Compliant | 0 |
|
$0.1670 / $0.2700 | Order Now |
DISTI #
70906346
|
RS | Spacer, Dual Lock, Natural, 7/8 in | Essentra Components LCBS-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 / $0.2270 | RFQ |
|
Future Electronics | LCBS Series Natural Nylon 0.875 inch Dual Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1780 / $0.2100 | Buy Now |
DISTI #
RICLCBS-14-01
|
Heilind Electronics | CB SptDual LckNatural7/8 in Spc CB Spt Dual Lock Natural | Americas - 645 in Stock |
|
$0.2021 / $0.2425 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 22.2 mm (0.875 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1509 / $0.2022 | Buy Now |
DISTI #
RICLCBS-14-01
|
Interstate Connecting Components | CB SptDual LckNatural7/8 in Spc CB Spt Dual Lock Natural | 215 |
|
$0.2021 / $0.2425 | Buy Now |
DISTI #
RICLCBS-14-01
|
DB Roberts | CB SptDual LckNatural7/8 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
Part Details for LCBS-14-01
LCBS-14-01 CAD Models
LCBS-14-01 Part Data Attributes
|
LCBS-14-01
Essentra Components
Buy Now
|
Compare Parts:
LCBS-14-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |