Part Details for LCBS-14-HT by Essentra Components
Overview of LCBS-14-HT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-14-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP880-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7/8" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
144-LCBS-14-HT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dl Lck,Hgh Tmp,Blk,7/8 in Spc, CB Spt,Dl Lock,Hgh Tmp,Black RoHS: Compliant | 0 |
|
$0.4080 / $0.9200 | Order Now |
DISTI #
70906036
|
RS | Spacer, Dual Lock, High Temperature, Black, 7/8 in | Essentra Components LCBS-14-HT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3850 / $0.4180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Ultem - Spacer Length 22.2 mm (0.875 in) - Maximum Operating Temperature 200 °C (392 °F) RoHS: Compliant | 0 |
|
$0.3108 / $0.4602 | Buy Now |
DISTI #
RICLCBS-14-HT
|
DB Roberts | CB SptDl LckHgh TmpBlk7/8 in Spc CB Spt Dl Lock Hgh Tmp Black | 0 |
|
RFQ |