Part Details for LCBS-16-01 by Essentra Components
Overview of LCBS-16-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-16-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1209
|
Newark | Pcb Mounting, Round, Nylon, 7.1Mm X 25.4Mm, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon (Polyamide), Height:25.4Mm, External Width:7.112Mm, Product Range:-, Body Diameter:7.1Mm, Overall Length:25.4Mm Rohs Compliant: Yes |Essentra Components LCBS-16-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.0600 | Buy Now |
DISTI #
RP434-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5020 In Stock |
|
$0.1708 / $0.4400 | Buy Now |
DISTI #
144-LCBS-16-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1 in Spc, CB Spt,Dual Lock,Natural RoHS: Compliant | 2040 |
|
$0.1700 / $0.4300 | Buy Now |
DISTI #
70906095
|
RS | Spacer, Dual Lock, Natural, 1 in | Essentra Components LCBS-16-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2120 / $0.2300 | RFQ |
|
Future Electronics | Dual Lock Natural Nylon PCB Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1795 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 25.4 mm (1.000 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant |
1000 In Stock |
|
$0.1490 / $0.1976 | Buy Now |
DISTI #
62407368
|
Verical | Spacer Snap-Lock 7.112mm-OD 25.4mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2224 | Americas - 1000 |
|
$0.2258 / $0.2569 | Buy Now |
DISTI #
RICLCBS-16-01
|
DB Roberts | CB SptDual LckNatural1 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Arrowhead - Nylon - Spacer Length 25.4 mm (1.000 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant |
1000 In Stock |
|
$0.1490 / $0.1976 | Buy Now |
Part Details for LCBS-16-01
LCBS-16-01 CAD Models
LCBS-16-01 Part Data Attributes
|
LCBS-16-01
Essentra Components
Buy Now
|
Compare Parts:
LCBS-16-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |