Part Details for LCBS-2-12-01 by Essentra Components
Overview of LCBS-2-12-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-2-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4191-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
997 In Stock |
|
$0.3085 / $0.6400 | Buy Now |
DISTI #
144-LCBS-2-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/4 in Spc, CB Spt,Dual Lock,Natural | 0 |
|
$0.2730 / $0.5500 | Order Now |
DISTI #
70906223
|
RS | Spacer, Dual Lock, Natural, 3/4 in | Essentra Components LCBS-2-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2640 / $0.2870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 19.1 mm (0.750 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1932 / $0.3284 | Buy Now |
DISTI #
RICLCBS-2-12-01
|
DB Roberts | CB SptDual LckNatural3/4 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
Part Details for LCBS-2-12-01
LCBS-2-12-01 CAD Models
LCBS-2-12-01 Part Data Attributes
|
LCBS-2-12-01
Essentra Components
Buy Now
|
Compare Parts:
LCBS-2-12-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |