There are no models available for this part yet.
Overview of LCBS-2-7-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCBS-2-7-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC6015
|
Newark | Pcb Spacer Support, Nylon 6.6, 11.1Mm, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:11.1Mm, External Width:7.1Mm, Product Range:- Rohs Compliant: Yes |Essentra Components LCBS-2-7-01 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 33 |
|
$5.1400 / $7.0200 | Buy Now | |
DISTI #
RPC1528-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2142 / $0.4300 | Buy Now | |
DISTI #
144-LCBS-2-7-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7/16 in Spc RoHS: Compliant | 0 |
|
$0.2140 / $0.3600 | Order Now | |
DISTI #
70906326
|
RS | Spacer, Dual Lock, Natural, 7/16 in | Essentra Components LCBS-2-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2420 / $0.2630 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1959 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 11.1 mm (0.438 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1743 / $0.2337 | Buy Now | ||
DISTI #
RICLCBS-2-7-01
|
DB Roberts | CB SptDual LckNatural7/16 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
CAD Models for LCBS-2-7-01 by Essentra Components
Part Data Attributes for LCBS-2-7-01 by Essentra Components
LCBS-2-7-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
LCBS-2-7-01Essentra ComponentsVS
-