There are no models available for this part yet.
Overview of LCBS-2-8-19 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCBS-2-8-19 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5513-ND
|
DigiKey | CBS LOCKING FR NYLON 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1007 In Stock |
|
$0.3331 / $0.6500 | Buy Now | |
DISTI #
144-LCBS-2-8-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/2 in Spc RoHS: Compliant | 0 |
|
$0.3360 / $0.5500 | Order Now | |
Future Electronics | LCBS Series Flame Retardant Nylon .500 inch Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 741Bag |
|
$0.2250 / $0.2700 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature 110 °C (230 °F) RoHS: Compliant | 0 |
|
$0.2251 / $0.3827 | Buy Now | ||
DISTI #
RICLCBS-2-8-19
|
DB Roberts | CB SptDual LckNatural1/2 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
CAD Models for LCBS-2-8-19 by Essentra Components
Part Data Attributes for LCBS-2-8-19 by Essentra Components
LCBS-2-8-19
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
LCBS-2-8-19Essentra ComponentsVS
-