Part Details for LCBS-22-01 by Essentra Components
Overview of LCBS-22-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-22-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1632-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
791 In Stock |
|
$0.2617 / $0.5400 | Buy Now |
DISTI #
144-LCBS-22-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1-3/8 in Spc RoHS: Compliant | 440 |
|
$0.2600 / $0.4700 | Buy Now |
DISTI #
70906082
|
RS | Spacer, Dual Lock, Natural, 1 3/8 in | Essentra Components LCBS-22-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 / $0.2800 | RFQ |
|
Future Electronics | SNAP LOCK 1 3/8'' RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 34.9 mm (1.375 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1888 / $0.3212 | Buy Now |
DISTI #
RICLCBS-22-01
|
DB Roberts | CB SptDual LckNatural1-3/8 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |