-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6017
|
Newark | Pcb Spacer Support, Nylon 6.6, 6.4Mm, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:6.4Mm, External Width:7.1Mm, Product Range:- Rohs Compliant: Yes |Essentra Components LCBS-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 54 |
|
$2.2200 / $3.0500 | Buy Now |
DISTI #
28AH1212
|
Newark | Pcb Mounting, Round Nylon 7.1Mm X 6.4Mm, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon (Polyamide), Height:6.4Mm, External Width:7.112Mm, Product Range:-, Body Diameter:7.1Mm, Overall Length:6.4Mm Rohs Compliant: Yes |Essentra Components LCBS-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
RP426-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11567 In Stock |
|
$0.1029 / $0.2000 | Buy Now |
DISTI #
144-LCBS-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc RoHS: Compliant | 15623 |
|
$0.0990 / $0.1600 | Buy Now |
DISTI #
70368621
|
RS | LCBS Series Natural Nylon .250 inch Locking Circuit Board Support | Essentra Components LCBS-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 34360 |
|
$0.0690 | Buy Now |
|
Future Electronics | LCBS Series Natural Nylon .250 inch Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 102Bag |
|
$0.1180 / $0.1270 | Buy Now |
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
RICLCBS-4-01
|
Heilind Electronics | CB SptDual LckNatural1/4 in Spc CB Spt Dual Lock Natural | Americas - 18434 in Stock |
|
$0.1278 / $0.1636 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant |
55275 In Stock |
|
$0.0907 / $0.2667 | Buy Now |
DISTI #
54250555
|
Verical | Spacer Locking Circuit Board Support 7.1mm-OD 6.4mm-LG Nylon 6/6 Min Qty: 250 Package Multiple: 250 Date Code: 2045 | Americas - 55250 |
|
$0.1868 / $0.3566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy