Part Details for LCBS-4-22-19 by Essentra Components
Overview of LCBS-4-22-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-4-22-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBS-4-22-19-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYL 1 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1613 In Stock |
|
$0.3862 / $0.6400 | Buy Now |
DISTI #
144-LCBS-4-22-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Non-Lck,Natural,1-3/8 in Spc RoHS: Compliant | 0 |
|
$0.3860 / $0.6400 | Order Now |
DISTI #
70906526
|
RS | Spacer, Non-Lock, Natural, 13/8 in | Essentra Components LCBS-4-22-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5090 / $0.5530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4120 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Bayonet - Locking Arrowhead - Spacer Length 34.9 mm (1.375 in) - Operating Temperature Range -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.4045 / $0.5942 | Buy Now |
DISTI #
RICLCBS-4-22-19
|
DB Roberts | CB SptNon-LckNatural1-3/8 in Spc CB Spt Non-Lock Natural | 0 |
|
RFQ |