Part Details for LCBS-4-8-19 by Essentra Components
Overview of LCBS-4-8-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-4-8-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBS-4-8-19-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6110 In Stock |
|
$0.2660 / $0.6300 | Buy Now |
DISTI #
144-LCBS-4-8-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Non-Lck,Natural,1/2 in Spc, CB Spt,Non-Lock,Natural RoHS: Compliant | 988 |
|
$0.2660 / $0.6300 | Buy Now |
DISTI #
70606247
|
RS | CB Spt, Non-Lock, Natural,1K/Bag | Essentra Components LCBS-4-8-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2370 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Bayonet - Locking Arrowhead - Spacer Length 12.7 mm (0.500 in) - Operating Temperature Range -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.2138 / $0.3639 | Buy Now |
DISTI #
RICLCBS-4-8-19
|
DB Roberts | CB SptNon-LckNatural1/2 in Spc CB Spt Non-Lock Natural | 0 |
|
RFQ |