Part Details for LCBS-6-01 by Richco
Overview of LCBS-6-01 by Richco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71305956
|
Verical | Spacer Snap-Lock 14.3mm-OD 9.5mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 10000 |
|
$0.1426 / $0.1778 | Buy Now |
|
Quest Components | LOCKING CIRCUIT BOARD SUPPORT, NYLON, NATURAL, 3/8" | 259 |
|
$0.1100 / $0.1650 | Buy Now |
|
New Advantage Corporation | LCBS Series Natural Nylon .375 inch Locking Circuit Board Support RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.1387 / $0.1486 | Buy Now |