Part Details for LCBS-7-12-01 by Essentra Components
Overview of LCBS-7-12-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-7-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBS-7-12-01-ND
|
DigiKey | CBS LOCKING NYLON 3/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1895 In Stock |
|
$0.0759 / $0.1500 | Buy Now |
DISTI #
144-LCBS-7-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/4 in Spc, CB Spt,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.2810 / $0.5800 | Order Now |
DISTI #
70906226
|
RS | Spacer, Dual Lock, Natural, 3/4 in | Essentra Components LCBS-7-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.2990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2330 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 19.1 mm (0.750 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.2011 / $0.3423 | Buy Now |
DISTI #
RICLCBS-7-12-01
|
DB Roberts | CB SptDual LckNatural3/4 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |