Part Details for LCBS-8-10-01 by Essentra Components
Overview of LCBS-8-10-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-8-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-LCBS-8-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/8 in Spc RoHS: Compliant | 0 |
|
$0.1970 / $0.2000 | Order Now |
DISTI #
70906306
|
RS | Spacer, Dual Lock, Natural, 5/8 in | Essentra Components LCBS-8-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.2930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 15.9 mm (0.625 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1974 / $0.3358 | Buy Now |
DISTI #
RICLCBS-8-10-01
|
DB Roberts | CB SptDual LckNatural5/8 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
Part Details for LCBS-8-10-01
LCBS-8-10-01 CAD Models
LCBS-8-10-01 Part Data Attributes
|
LCBS-8-10-01
Essentra Components
Buy Now
|
Compare Parts:
LCBS-8-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |