Part Details for LCBS-8-16-01 by Essentra Components
Overview of LCBS-8-16-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-8-16-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBS-8-16-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.1264 / $0.2600 | Buy Now |
DISTI #
144-LCBS-8-16-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1 in Spc, CB Spt,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.3090 / $0.6300 | Order Now |
DISTI #
70906102
|
RS | Spacer, Dual Lock, Natural, 1 in | Essentra Components LCBS-8-16-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.3250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 25.4 mm (1.000 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.2189 / $0.3729 | Buy Now |
DISTI #
RICLCBS-8-16-01
|
DB Roberts | CB SptDual LckNatural1 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
Part Details for LCBS-8-16-01
LCBS-8-16-01 CAD Models
LCBS-8-16-01 Part Data Attributes
|
LCBS-8-16-01
Essentra Components
Buy Now
|
Compare Parts:
LCBS-8-16-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |