Part Details for LCBS-L-7-01 by Essentra Components
Overview of LCBS-L-7-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-L-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBS-L-7-01-ND
|
DigiKey | CBS LOCKING "L" TYPE 7/16" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1541 In Stock |
|
$0.3015 / $0.5900 | Buy Now |
DISTI #
144-LCBS-L-7-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Screw Mnt,Natural,7/16 in Spc RoHS: Compliant | 0 |
|
$0.2090 / $0.3200 | Order Now |
DISTI #
70906677
|
RS | Spacer, Screw Mount, Natural, 7/16 in | Essentra Components LCBS-L-7-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2760 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | Screw Support - Snap-Lock - 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.2021 / $0.3438 | Buy Now |
DISTI #
RICLCBS-L-7-01
|
DB Roberts | CB SPT,SCREW MNT,NATURAL,716 I | 0 |
|
RFQ |