Part Details for LCBS-TM-12-19 by Essentra Components
Overview of LCBS-TM-12-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-TM-12-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBS-TM-12-19-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 3/4" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4316 | Buy Now |
DISTI #
144-LCBS-TM-12-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,Natural,3/4 in Spc, CB Spt,Thread Male,Natural RoHS: Compliant | 0 |
|
$0.4120 / $0.9100 | Order Now |
DISTI #
70906892
|
RS | Spacer, Threaded Male, Natural, 3/4 in | Essentra Components LCBS-TM-12-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 / $0.4130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | Screw Support - 6-32 - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.3069 / $0.4545 | Buy Now |
DISTI #
RICLCBS-TM-12-19
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
RICLCBSTM-12-19
|
DB Roberts | CB SPT,THRD ML,NATURAL,3/4 IN | 0 |
|
RFQ |