Part Details for LCBSA-3-6-01 by Essentra Components
Overview of LCBSA-3-6-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBSA-3-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3095-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
450 In Stock |
|
$0.2252 / $0.5200 | Buy Now |
DISTI #
144-LCBSA-3-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/8 in Spc, CB Spt,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.2140 / $0.5200 | Order Now |
DISTI #
70906251
|
RS | Spacer, Dual Lock, Natural, 3/8 in | Essentra Components LCBSA-3-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 / $0.2510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1956 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 9.5 mm (0.375 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant | 0 |
|
$0.1667 / $0.2233 | Buy Now |
DISTI #
RICLCBSA-3-6-01
|
DB Roberts | CB SptDual LckNatural3/8 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
Part Details for LCBSA-3-6-01
LCBSA-3-6-01 CAD Models
LCBSA-3-6-01 Part Data Attributes
|
LCBSA-3-6-01
Essentra Components
Buy Now
|
Compare Parts:
LCBSA-3-6-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |