Part Details for LCBSB-8-01A-RT by Essentra Components
Overview of LCBSB-8-01A-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBSB-8-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1219
|
Newark | Pcb Mounting, Round, Nylon, 17.8Mm X 12.7Mm, Pcb Support Type:Lock-In Support With Adhesive Base, Pcb Support Material:Nylon (Polyamide), Height:12.7Mm, External Width:17.78Mm, Product Range:-, Body Diameter:7.1Mm Rohs Compliant: Yes |Essentra Components LCBSB-8-01A-RT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
RPC3101-ND
|
DigiKey | BRD SPT SNAP LOCK ADHESIVE 1/2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1536 In Stock |
|
$0.5278 / $1.0600 | Buy Now |
DISTI #
144-LCBSB-8-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Natural,1/2 in Spc, CB Spt,Adh Mount,Natural RoHS: Compliant | 1227 |
|
$0.4660 / $1.0600 | Buy Now |
|
Future Electronics | LCBSB Series Natural Nylon .500 inch Circuit Board Support with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant |
4800 In Stock |
|
$0.4517 / $0.6556 | Buy Now |
DISTI #
61875557
|
Verical | Spacer Spacer Support On Adhesive Base 7.1mm-OD 12.7mm-LG Nylon 6/6 Min Qty: 100 Package Multiple: 50 Date Code: 2215 | Americas - 4800 |
|
$0.6191 / $0.8523 | Buy Now |
DISTI #
RICLCBSB-8-01A-RT
|
DB Roberts | CB SPT,ADH MNT,NATURAL,1/2 IN | 0 |
|
RFQ | |
|
Master Electronics | Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant |
4800 In Stock |
|
$0.4517 / $0.6556 | Buy Now |