Part Details for LCBST-4-01 by Essentra Components
Overview of LCBST-4-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBST-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4241-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1465 In Stock |
|
$0.1627 / $0.4200 | Buy Now |
DISTI #
144-LCBST-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc, CB Spt,Dual Lock,Natural RoHS: Compliant | 2000 |
|
$0.1620 / $0.4100 | Buy Now |
DISTI #
71184634
|
RS | PCB Support, Top Hl:Lock Bayonet .125 in/ .062 in Pan, Bottom Hl:Lock Teardrop .1 | Essentra Components LCBST-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2190 | RFQ |
|
Future Electronics | LCBST Series Natural Nylon .250 inch Teardrop Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 36Bulk |
|
$0.1480 / $0.1740 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Bayonet - Locking Teardrop - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1455 / $0.1950 | Buy Now |
DISTI #
RICLCBST-4-01
|
DB Roberts | CB SptDual LckNatural1/4 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |