Part Details for LCC-16 by Valcon
Overview of LCC-16 by Valcon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C188-12 | Rochester Electronics LLC | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C188-25 | Rochester Electronics LLC | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
IN80C186-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 |