Part Details for LCC17-A3W3PE-2N0 by Amphenol Corporation
Overview of LCC17-A3W3PE-2N0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC17-A3W3PE-2N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-LCC17A3W3PE2N0
|
Mouser Electronics | D-Sub Mixed Contact Connectors 3W3 Vert Pin D-Sub Clear RoHS: Compliant | 9 |
|
$7.9900 / $12.4100 | Buy Now |
DISTI #
LCC17-A3W3PE-2N0
|
Avnet Abacus | (Alt: LCC17-A3W3PE-2N0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCC17-A3W3PE-2N0
LCC17-A3W3PE-2N0 CAD Models
LCC17-A3W3PE-2N0 Part Data Attributes:
|
LCC17-A3W3PE-2N0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LCC17-A3W3PE-2N0
Amphenol Corporation
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 55 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.199 inch | |
Terminal Pitch | 6.86 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for LCC17-A3W3PE-2N0
This table gives cross-reference parts and alternative options found for LCC17-A3W3PE-2N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC17-A3W3PE-2N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-3W3-622-4N2 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 627-3W3-622-4N2 |
627-3W3-622-3N2 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 627-3W3-622-3N2 |
627-3W3-622-4N1 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 627-3W3-622-4N1 |
629-3W3-650-3TE | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 629-3W3-650-3TE |
629-3W3-640-4T3 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 629-3W3-640-4T3 |
629-3W3-240-3N2 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 629-3W3-240-3N2 |
629-3W3-650-1N2 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 629-3W3-650-1N2 |
629-3W3-250-1N2 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 629-3W3-250-1N2 |
629-3W3-650-3TB | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 629-3W3-650-3TB |
629-3W3-650-2T3 | D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | LCC17-A3W3PE-2N0 vs 629-3W3-650-2T3 |