Part Details for LCC20AE1402FT0 by Vishay Intertechnologies
Overview of LCC20AE1402FT0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC20AE1402FT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC20AE1402FT0
|
Avnet Americas | Res Thin Film NET 14kOhm 1% 1/2W ±25ppm/°C Isolated Ceramic 20-Pin LCC SMD T/R (Alt: LCC20AE1402FT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | 0 |
|
$41.0400 / $70.9153 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$53.7100 | Buy Now |
DISTI #
LCC20AE1402FT0
|
Avnet Americas | Res Thin Film NET 14kOhm 1% 1/2W ±25ppm/°C Isolated Ceramic 20-Pin LCC SMD T/R (Alt: LCC20AE1402FT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | 0 |
|
$41.0400 / $70.9153 | Buy Now |
Part Details for LCC20AE1402FT0
LCC20AE1402FT0 CAD Models
LCC20AE1402FT0 Part Data Attributes:
|
LCC20AE1402FT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCC20AE1402FT0
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.5W, 14000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 3535, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | HERMATICALLY SEALED | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 14000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.96 mm | |
Package Length | 8.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3535 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |