Filter Your Search
1 - 2 of 2 results
|
LCC20AE1402FT0
Vishay Intertechnologies
|
Check for Price | No | Active | 14 kΩ | 1 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HERMATICALLY SEALED | 100 mW | 14 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
LCC20AE1402FT0
Vishay Thin Film
|
Check for Price | No | No | Active | 14 kΩ | 1 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HERMATICALLY SEALED | 100 mW | 14 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3535 | compliant | EAR99 | 8533.21.00.20 |