Part Details for LCCN250-12W-6 by Panduit Corp
Overview of LCCN250-12W-6 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN250-12W-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCCN250-12W-6
|
Avnet Americas | COPPER COMP LUG, 2 HOLE, 250 KCMIL, NARR (Alt: LCCN250-12W-6) Min Qty: 30 Package Multiple: 6 | 0 |
|
$29.8350 | Buy Now |
DISTI #
644-LCCN250-12W-6
|
Mouser Electronics | Terminals Copper Comp Lug, 2 Hole, 250 kcmil, Narr | 0 |
|
$25.5400 / $28.7300 | Order Now |
DISTI #
PANLCCN250-12W-6
|
Heilind Electronics | COPPER COMP LUG, 2 HOLE, 250 K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$29.8400 / $34.8000 | Buy Now |
DISTI #
000000000007151771
|
Sager | Panduit Copper Comp Lug, 2 Hole, 250 kcmil, Narr Min Qty: 30 | 0 |
|
$18.6600 / $19.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$29.8400 / $34.8000 | Buy Now |