Part Details for LCCN45886 by L-com Inc
Overview of LCCN45886 by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN45886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCCN45886
|
L-com US | SMP Non-Magnetic Right Angle Plug Solder type Connector LCCN45886 from L-Com is in stock at our warehouse and ready to ship on the same-day of your order. The LCCN45886 is a SMP Non-magnetic right-angle plug solder type Connector compatible with 0.047 cable. These Non-Magnetic Connector frequency ranges from 0-12.4 GHz with 50 Ohms impedance. Our RF coaxial connector specialists are available to answer any questions or concerns you have on the LCCN45886 SMP Plug Right Angle Non-Magnetic Connector. Our Non-magnetic connectors have a susceptibility of around 10⁻⁵, as opposed to 10ˉ² for standard connectors made of brass/nickel materials. As a result, our non-magnetic connectors are transparent to the magnetic field, which means no field distortion and a higher Signal-to-Noise Ratio (SNR). Contact L-Com’s expert technical support for assistance with the SMP Non-Magnetic right angle plug solder type Connector or any RF coaxial cable connectors or cable assemblies. Download our LCCN45886 datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your SMP Non-magnetic RF coaxial connector will be exact to your specifications. The target audience for the right-angle coaxial plug is for quantum computing, the military and aerospace industries as well as the medical industry including MRI and patient monitoring devices. The LCCN45886 connector from L-Com uses a dedicated manufacturing process, specific gold/copper non-magnetic plating, and raw material selection to guarantee the low magnetic susceptibility level of the connectors. The SMP right angle RF coax connector is available now from L-Com. We have no MOQ (minimum order quantity) and the connector ships the very same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 35 |
|
$9.5700 / $11.9600 | Buy Now |