-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 2 Element, Silicon, TO-253AA, ROHS COMPLIANT, TO-253, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7828
|
Newark | Tvs Diode Array, 300W, 15V, Soic, Product Range:Lcda Series, Tvs Polarity:-, Reverse Standoff Voltage:15V, Clamping Voltage Max:33V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Minimum Breakdown Voltage:-, Qualification:- Rohs Compliant: Yes |Semtech LCDA15C-1.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$1.4500 / $2.4600 | Buy Now |
DISTI #
67K8970
|
Newark | Tvs Diode Array, 300W, 15V, Soic, Full Reel, Product Range:Lcda Series, Tvs Polarity:-, Reverse Standoff Voltage:15V, Clamping Voltage Max:33V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Minimum Breakdown Voltage:-, Qualification:-Rohs Compliant: Yes |Semtech LCDA15C-1.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.3500 | Buy Now |
DISTI #
LCDA15C-1.TCTCT-ND
|
DigiKey | TVS DIODE 15VWM 33VC SOT143-4 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8696 In Stock |
|
$1.2875 / $2.7600 | Buy Now |
DISTI #
LCDA15C-1.TCT
|
Avnet Americas | Diode TVS Dual Uni-Dir 15V 500W 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: LCDA15C-1.TCT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8540 | Buy Now |
DISTI #
947-LCDA15C-1.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V RoHS: Compliant | 16535 |
|
$1.2500 / $2.3100 | Buy Now |
|
Future Electronics | Diode TVS Dual Uni-Dir 15V 500W 4-Pin(3+Tab) SOT-143 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.2600 | Buy Now |
DISTI #
LCDA15C-1.TCT
|
Avnet Americas | Diode TVS Dual Uni-Dir 15V 500W 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: LCDA15C-1.TCT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8540 | Buy Now |
DISTI #
LCDA15C-1.TCT
|
TME | Diode: TVS array, 16.7V, 15A, 500W, bidirectional, SOT143, Ch: 1 Min Qty: 1 | 2943 |
|
$1.7000 / $2.6500 | Buy Now |
DISTI #
LCDA15C-1.TCT
|
Avnet Americas | Diode TVS Dual Uni-Dir 15V 500W 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: LCDA15C-1.TCT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8540 | Buy Now |
DISTI #
LCDA15C-1.TCT
|
Avnet Silica | Diode TVS Dual Uni-Dir 15V 500W 4-Pin(3+Tab) SOT-143 T/R (Alt: LCDA15C-1.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCDA15C-1.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA15C-1.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 2 Element, Silicon, TO-253AA, ROHS COMPLIANT, TO-253, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, TO-253, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for LCDA15C-1.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA15C-1.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDA15C-1.TC | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 2 Element, Silicon, TO-253AA, PLASTIC PACKAGE-4 | Semtech Corporation | LCDA15C-1.TCT vs LCDA15C-1.TC |