Part Details for LCDA24C-1.TCT by Semtech Electronics Limited
Overview of LCDA24C-1.TCT by Semtech Electronics Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCDA24C-1.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Dual Uni-Dir 24V 500W 4-Pin(3+Tab) SOT-143 T/R RoHS: Compliant |
2843 In Stock |
|
$0.5100 / $3.4600 | Buy Now |