Part Details for LCE10A by Littelfuse Inc
Overview of LCE10A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1486
|
Newark | Transient Suppressor Diode,single,unidirectional,10V V(Rwm),do-204Ar |Littelfuse LCE10A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
F5640CT-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1510 In Stock |
|
$0.2253 / $0.6900 | Buy Now |
DISTI #
576-LCE10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10Vso 7VAC 88A RoHS: Compliant | 2468 |
|
$0.2240 / $0.6800 | Buy Now |
DISTI #
LCE10A
|
TTI | ESD Suppressors / TVS Diodes 10Vso 7VAC 88A RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 1200 In Stock |
|
$0.3240 / $0.3610 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 10V DO201 THT T&R | 0 |
|
$0.5117 / $0.5885 | RFQ |
Part Details for LCE10A
LCE10A CAD Models
LCE10A Part Data Attributes
|
LCE10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCE10A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-201, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |