There are no models available for this part yet.
Overview of LCE17A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCE17A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17H1500
|
Newark | Transient Suppressor Diode, single, unidirectional,17V V(Rwm),do-204Ar |Littelfuse LCE17A RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now | |
DISTI #
LCE17A-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO201 Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2253 / $0.2931 | Buy Now | |
DISTI #
576-LCE17A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 17Vso 13VAC 54A RoHS: Compliant | 0 |
|
$0.2250 / $0.3400 | Order Now | |
Bristol Electronics | 1100 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 8 | 357 |
|
$0.2531 / $0.6750 | Buy Now | ||
Quest Components | 880 |
|
$0.4320 / $1.0800 | Buy Now | |||
Quest Components | 285 |
|
$0.2700 / $0.9000 | Buy Now | |||
DISTI #
LCE17A
|
TTI | ESD Protection Diodes / TVS Diodes 17Vso 13VAC 54A RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.2990 / $0.3300 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 17V DO201 THT T&R | 0 |
|
$0.4800 / $0.5520 | RFQ |
CAD Models for LCE17A by Littelfuse Inc
Part Data Attributes for LCE17A by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
UL RECOGNIZED
|
Breakdown Voltage-Max
|
20.9 V
|
Breakdown Voltage-Min
|
18.9 V
|
Breakdown Voltage-Nom
|
19 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
27.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for LCE17A
-
LCE17Transient Suppressors
-
LF356HOperational Amplifiers
-
LD1117DLinear Regulator ICs
-
LFE3-70EA-6LFN1156IField Programmable Gate Arrays
-
LFA75F-24-GPower Supply Modules
-
LCGGL9T13JYSnap Acting/Limit Switches
-
LC64Other Interface ICs
-
LH0070-1HVoltage References
-
LEDS2M-420-01Optoelectronic Accessories