Part Details for LCFD-10 by Omega Engineering
Overview of LCFD-10 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCFD-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5435
|
Newark | Comprsn/Tension Load Cell, 10Lb, 5Vdc, Load Capacity:10Lb, Supply Voltage:5Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:2, Product Range:Lcfd Series Rohs Compliant: No |Omega LCFD-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,305.9500 | Buy Now |
DISTI #
LCFD-10
|
Avnet Americas | 10 LBF, , 0.15%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: LCFD-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,305.9508 | Buy Now |
DISTI #
75021085
|
RS | LCFD-10 | Omega Engineering LCFD-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,406.4100 | RFQ |