Part Details for LCFD-100 by Omega Engineering
Overview of LCFD-100 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCFD-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5436
|
Newark | Comprsn/Tension Load Cell, 100Lb, 10Vdc, Load Capacity:100Lb, Supply Voltage:10Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:2, Product Range:Lcfd Series Rohs Compliant: No |Omega LCFD-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,236.4600 | Buy Now |
DISTI #
69AJ0407
|
Newark | Load Cell, 2Mv/V, 100Lb, 10Vdc Rohs Compliant: Na |Omega LCFD-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$909.6900 | Buy Now |
DISTI #
LCFD-100
|
Avnet Americas | 100 LBF, , 0.15%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: LCFD-100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 3 Factory Stock |
|
$1,236.4598 | Buy Now |
DISTI #
75020805
|
RS | LCFD-100 | Omega Engineering LCFD-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,331.5700 | RFQ |