Part Details for LCFD-50 by Omega Engineering
Overview of LCFD-50 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCFD-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5440
|
Newark | Comprsn/Tension Load Cell, 50Lb, 10Vdc, Load Capacity:50Lb, Supply Voltage:10Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:2, Product Range:Lcfd Series Rohs Compliant: No |Omega LCFD-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,305.9500 | Buy Now |
DISTI #
69AJ0409
|
Newark | Load Cell, 2Mv/V, 50Lb, 10Vdc Rohs Compliant: Na |Omega LCFD-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$765.3500 | Buy Now |
DISTI #
75020917
|
RS | LCFD-50 | Omega Engineering LCFD-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,942.6100 | Buy Now |