Part Details for LCFDB-0208A-SC by L-com Inc
Overview of LCFDB-0208A-SC by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-F02-08ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Header - PIP - Double row - 8 Positions - 2mm (0.079inch) Pitch- Vertical. | |
10075025-G02-08ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Header - PIP - Double row - 8 Positions - 2mm (0.079inch) Pitch- Vertical. |
Price & Stock for LCFDB-0208A-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK7134
|
Newark | Splitter Distribution Box, 8Port, Sc/Upc, No. Of Outlets:8Outlets, Supply Voltage Vac:-, Current Rating:-, Length - Metric:55.88Mm, External Width - Metric:205.74Mm, Cable Length - Metric:-, Length - Imperial:2.2", Product Range:- |L-Com LCFDB-0208A-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$60.9900 | Buy Now |
DISTI #
5073-LCFDB-0208A-SC-ND
|
DigiKey | SPLITTER DISTRIB OUTDOOR BOX 8 P Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.9100 | Buy Now |
DISTI #
73613633
|
RS | Splitter Distribution Box 8 Ports with SC/UPC Adapter (without Pigtails)- | L-com LCFDB-0208A-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7900 | RFQ |
|
Onlinecomponents.com | Splitter Distrib Outdoor Box 8 Port SC/UPC Adapter RoHS: Compliant | 0 |
|
$40.1800 / $53.2000 | Buy Now |