Part Details for LCR-6020 by GW Instek
Overview of LCR-6020 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCR-6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y5909
|
Newark | Precision Lcr Meter, Bench, 20Khz, Lcr Type:Bench, Test Frequency Max:20Khz, Inductance Measure Max:9.99999Kh, Capacitance Measure Max:10F, Resistance Measure Max:99.9999Mohm, Product Range:Lcr-6000 Series Rohs Compliant: Yes |Gw Instek LCR-6020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,644.0000 | Buy Now |
DISTI #
LCR-6020
|
TME | LCR meter, LCD 3,5", 1E-05÷99.999MΩ, 1E-05pF÷9999.99mF, LCR-6000 Min Qty: 1 | 2 |
|
$1,676.7300 | Buy Now |