Part Details for LCS2010-R10FT4 by TT Electronics plc
Overview of LCS2010-R10FT4 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS2010-R10FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-LCS2010-R10FT3
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.1 Ohm 1% 150 Volt 100ppm RoHS: Compliant | 0 |
|
$0.2560 | Order Now |