There are no models available for this part yet.
Overview of LCS_132_YTP by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LCS_132_YTP by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N2925
|
Newark | Light Pipe, Single, Round, Panel, Length:33.53Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Colour:Yellow, Colour:Yellow, For Use With:Smd Leds, Lens Style:Dome, Material:Acrylic, Mounting Hole Dia:8Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) LCS_132_YTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now | |
DISTI #
VCCLCS_132_YTP-ND
|
DigiKey | LITEPIPE ASSY YLW 5MM THR 1.32"L Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$1.9344 | Buy Now | |
DISTI #
593-LCS132Y
|
Mouser Electronics | LED Light Pipes Yellow Transparent LCS132YTP RoHS: Compliant | 0 |
|
$1.8500 / $1.9300 | Order Now | |
DISTI #
70053346
|
RS | LED, THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS_132_YTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$1.9000 | Buy Now | ||
Onlinecomponents.com | LTP Rigid Panel Round .312"D 1.32"L Yellow MS RoHS: Compliant | 0 |
|
$1.7900 / $3.7400 | Buy Now |
CAD Models for LCS_132_YTP by Visual Communications Company
Part Data Attributes for LCS_132_YTP by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Operating Temperature-Max
|
102 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
OPTICAL PIPE
|
Alternate Parts for LCS_132_YTP
This table gives cross-reference parts and alternative options found for LCS_132_YTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS_132_YTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS132GTP | Optical Pipe | Visual Communications Company | LCS_132_YTP vs LCS132GTP |
LCS_132_RTP | Red 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LCS_132_YTP vs LCS_132_RTP |
LCS_132_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LCS_132_YTP vs LCS_132_CTP |