There are no models available for this part yet.
Overview of LCW CQAR.EC-MRMT-5O8Q-1-700-R18 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5766MRMTR | Texas Instruments | 20W Class-D Stereo PurePath™ Smart Amp 48-VQFN -25 to 85 | |
TAS5768MRMTR | Texas Instruments | 20W Class-D Stereo PurePath™ Smart Amp with Ternary Modulation 48-VQFN -25 to 85 | |
TAS5768MRMTT | Texas Instruments | 20W Class-D Stereo PurePath™ Smart Amp with Ternary Modulation 48-VQFN -25 to 85 |
Price & Stock for LCW CQAR.EC-MRMT-5O8Q-1-700-R18 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-LCWCQAR.EC-MRMT-5O8Q-1-700-R18TR-ND
|
DigiKey | LED OSLON WARM WHT 3500K SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |