Part Details for LCWH9GP-JZKZ-4O9Q-1 by OSRAM GmbH
Overview of LCWH9GP-JZKZ-4O9Q-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWH9GP-JZKZ-4O9Q-1
LCWH9GP-JZKZ-4O9Q-1 CAD Models
LCWH9GP-JZKZ-4O9Q-1 Part Data Attributes
|
LCWH9GP-JZKZ-4O9Q-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWH9GP-JZKZ-4O9Q-1
OSRAM GmbH
SINGLE COLOR LED, WARM WHITE, 2.76mm, ROHS COMPLIANT, PLASTIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.75 V | |
Luminous Intensity-Nom | 42.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.29 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.76 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 90 deg |