Part Details for LCWJDSH.EC-FSFU-5L7N-L1N2 by OSRAM Opto Semiconductors
Overview of LCWJDSH.EC-FSFU-5L7N-L1N2 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCWJDSH.EC-FSFU-5L7N-L1N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$0.2782 / $0.6955 | Buy Now |
Part Details for LCWJDSH.EC-FSFU-5L7N-L1N2
LCWJDSH.EC-FSFU-5L7N-L1N2 CAD Models
LCWJDSH.EC-FSFU-5L7N-L1N2 Part Data Attributes
|
LCWJDSH.EC-FSFU-5L7N-L1N2
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LCWJDSH.EC-FSFU-5L7N-L1N2
OSRAM Opto Semiconductors
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.87 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LCWJDSH.EC-FSFU-5L7N-L1N2
This table gives cross-reference parts and alternative options found for LCWJDSH.EC-FSFU-5L7N-L1N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWJDSH.EC-FSFU-5L7N-L1N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWJDSH.EC-FSFU-5L7N-L1N2 | SINGLE COLOR LED | OSRAM GmbH | LCWJDSH.EC-FSFU-5L7N-L1N2 vs LCWJDSH.EC-FSFU-5L7N-L1N2 |
Q65111A2737 | Single Color LED | OSRAM Opto Semiconductors | LCWJDSH.EC-FSFU-5L7N-L1N2 vs Q65111A2737 |